This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VBT3045BP-M3/4W

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VBT3045BP-M3/4W
JLCPCB Part #
C3759729
Package
TO-263AB(D2PAK)
Description
-40℃~+150℃ 1 Independent 200A 2mA@45V 30A 45V 700mV@30A TO-263AB(D2PAK) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9701
200+ $0.3755
500+ $0.3626
1000+ $0.3561
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons