This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VBT1080S-M3/8W

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VBT1080S-M3/8W
JLCPCB Part #
C7141402
Package
TO-263AB(D2PAK)
Description
-55℃~+150℃ 1 Independent 100A 10A 600uA@80V 80V 810mV@10A TO-263AB(D2PAK) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3262
200+ $0.5299
500+ $0.5122
800+ $0.5026
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons