
* Images are for reference only
VBT1045BP-E3/4W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VBT1045BP-E3/4W
- JLCPCB Part #
- C7380947
- Package
- TO-263AB(D2PAK)
- Description
- -40℃~+150℃ 1 Independent 100A 10A 45V 500uA@45V 680mV@10A TO-263AB(D2PAK) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9592
200+
$0.3824
500+
$0.3696
1000+
$0.3648
Related Products
Welcome back, may I help you?