
* Images are for reference only
VAOL-S6GT4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VAOL-S6GT4
- JLCPCB Part #
- C7141265
- Package
- 0603
- Description
- -40℃~+85℃ 120° 2.05V 20mA 36mcd 572nm 575nm Water Clear Yellow Green 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2947
200+
$0.1176
500+
$0.1137
1000+
$0.1118
Related Products
Welcome back, may I help you?