
* Images are for reference only
VAOL-S4RP4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VAOL-S4RP4
- JLCPCB Part #
- C6347059
- Package
- 0402
- Description
- -40℃~+85℃ 120° 20mA 2V 52mcd 624nm 632nm Red Water Clear 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5273
200+
$0.2116
500+
$0.2036
1000+
$0.2004
Related Products
Welcome back, may I help you?