
* Images are for reference only
WSLP2512R0100FED
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSLP2512R0100FED
- JLCPCB Part #
- C4069975
- Package
- 2512
- Description
- -65℃~+170℃ 10mΩ 3W ±1% ±75ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3419
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3415
In-stock Item Pricing
Qty Unit Price
1+
$0.1655
50+
$0.1447
150+
$0.1357
500+
$0.1245
2500+
$0.1195
4000+
$0.1164
Related Products
Welcome back, may I help you?