
* Images are for reference only
IHLP2525CZER8R2M06
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP2525CZER8R2M06
- JLCPCB Part #
- C2052275
- Package
- SMD,6.5x6.9mm
- Description
- 4A 64mΩ 7.5A 8.2uH ±20% SMD,6.5x6.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4881
200+
$0.1895
500+
$0.1831
1000+
$0.1799
Welcome back, may I help you?