
* Images are for reference only
VAOL-S2SB4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VAOL-S2SB4
- JLCPCB Part #
- C6316168
- Package
- PLCC-2(2.8x3)
- Description
- -40℃~+85℃ 110mW 120° 158mcd 20mA 3.1V 468nm 468nm Blue Water Clear PLCC-2(2.8x3) LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0090
200+
$0.4033
500+
$0.3889
1000+
$0.3824
Welcome back, may I help you?