
* Images are for reference only
V6P22CHM3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V6P22CHM3/H
- JLCPCB Part #
- C5985862
- Package
- TO-277A
- Description
- 1 Pair Common Cathode 200V 3A 60uA@200V 890mV@3A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7145
200+
$0.2858
500+
$0.2762
1500+
$0.2714
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?