
* Images are for reference only
V3PM63-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V3PM63-M3/H
- JLCPCB Part #
- C20039100
- Package
- DO-220AA(SMP)
- Description
- -40℃~+175℃ 1 Independent 10uA@60V 3A 60A 60V 650mV@3A DO-220AA(SMP) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 296
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 296
In-stock Item Pricing
Qty Unit Price
1+
$0.4059
10+
$0.3979
30+
$0.3914
100+
$0.3850
Welcome back, may I help you?