This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V3P22-M3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
V3P22-M3/I
JLCPCB Part #
C3757416
Package
DO-220AA(SMP)
Description
-40℃~+175℃ 1 Independent 200V 3A 50uA@200V 60A 780mV@1.5A DO-220AA(SMP) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 63

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1424
200+ $0.0551
500+ $0.0532
1000+ $0.0522
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons