This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SS2P3L-M3/85A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SS2P3L-M3/85A
JLCPCB Part #
C7017815
Package
DO-220AA(SMP)
Description
-55℃~+150℃ 1 Independent 200uA@30V 2A 30V 500mV@2A 50A DO-220AA(SMP) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2934
200+ $0.1172
500+ $0.1133
1000+ $0.1114
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons