This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V3FM12HM3/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
V3FM12HM3/H
JLCPCB Part #
C7376839
Package
DO-219AB(SMF)
Description
-40℃~+175℃ 1 Independent 100uA@120V 120V 3A 60A 940mV@3A DO-219AB(SMF) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1990
200+ $0.0794
500+ $0.0768
1000+ $0.0756

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons