
* Images are for reference only
V30KM45HM3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V30KM45HM3/H
- JLCPCB Part #
- C6013562
- Package
- -
- Description
- -40℃~+165℃ 1 Independent 200uA@45V 240A 45V 5.2A 610mV@30A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0261
200+
$0.4092
500+
$0.3963
1500+
$0.3898
Related Products
Welcome back, may I help you?