
* Images are for reference only
V30K60-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V30K60-M3/H
- JLCPCB Part #
- C7095945
- Package
- -
- Description
- -40℃~+150℃ 1 Independent 1.2mA@60V 240A 5.2A 60V 650mV@30A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0161
200+
$0.4055
500+
$0.3927
1500+
$0.3863
Welcome back, may I help you?