
* Images are for reference only
V30D202CHM3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V30D202CHM3_A/I
- JLCPCB Part #
- C7377285
- Package
- TO-263AC
- Description
- 1 Pair Common Cathode 15A 200V 200uA@200V 880mV@15A TO-263AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6214
200+
$1.4460
500+
$1.3978
1000+
$1.3737
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?