This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V2F22-M3/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
V2F22-M3/H
JLCPCB Part #
C20038572
Package
DO-219AB(SMF)
Description
-40℃~+175℃ 1 Independent 200V 2A 60A 60uA@200V 870mV@2A DO-219AB(SMF) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 40

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 40

In-stock Item Pricing

Qty Unit Price
1+ $0.2240
10+ $0.2192
30+ $0.2160
100+ $0.2127

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons