
* Images are for reference only
V20PWM15C-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V20PWM15C-M3/I
- JLCPCB Part #
- C6582819
- Package
- TO-252-3
- Description
- -40℃~+175℃ 1 Pair Common Cathode 1.24V@10A 10A 150A 150V 150uA@150V TO-252-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.3094
10+
$1.0706
30+
$0.9392
100+
$0.7917
500+
$0.7260
1000+
$0.6972
Welcome back, may I help you?