
* Images are for reference only
V20PM63HM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V20PM63HM3/I
- JLCPCB Part #
- C6344741
- Package
- TO-277A
- Description
- -40℃~+175℃ 1 Independent 240A 4.9A 40uA@60V 60V 680mV@20A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 6500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8939
200+
$0.3576
500+
$0.3447
1000+
$0.3399
Welcome back, may I help you?