
* Images are for reference only
V20KL45-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V20KL45-M3/H
- JLCPCB Part #
- C7407769
- Package
- -
- Description
- -40℃~+150℃ 1 Independent 1mA@45V 220A 45V 5.4A 600mV@20A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7873
200+
$0.3149
500+
$0.3037
1500+
$0.2989
Welcome back, may I help you?