This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL215370339E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL215370339E3
JLCPCB Part #
C6898642
Package
SMD,D8xL6.5mm
Description
-55℃~+105℃ 1.2Ω@100kHz 110mA@100Hz 3000hrs@105℃ 33uF 35V 6.5mm 8mm ±20% SMD,D8xL6.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5247
200+ $0.6090
500+ $0.5881
1000+ $0.5784

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons