
* Images are for reference only
V1P22HM3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V1P22HM3/H
- JLCPCB Part #
- C7407763
- Package
- -
- Description
- -40℃~+175℃ 1 Independent 15uA@200V 1A 200V 25A 880mV@1A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 4500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1662
1000+
$0.0664
2500+
$0.0642
5000+
$0.0630
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?