
* Images are for reference only
V12P15-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V12P15-M3/H
- JLCPCB Part #
- C6907497
- Package
- TO-277A
- Description
- -40℃~+150℃ 1 Independent 1.08V@12A 12A 150V 200A 250uA@150V TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 412
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 398
In-stock Item Pricing
Qty Unit Price
1+
$0.8783
10+
$0.7164
30+
$0.6347
100+
$0.5546
500+
$0.5065
1500+
$0.4808
Related Products
Welcome back, may I help you?