
* Images are for reference only
V10PM6-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V10PM6-M3/H
- JLCPCB Part #
- C7407775
- Package
- TO-277A
- Description
- -40℃~+175℃ 1 Independent 10A 180A 60V 640mV@10A 800uA@60V TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.5139
10+
$0.5026
30+
$0.4945
100+
$0.4881
Welcome back, may I help you?