
* Images are for reference only
UXB02070H5000BCU00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- UXB02070H5000BCU00
- JLCPCB Part #
- C1450104
- Package
- Plugin,D2.5xL6.3mm
- Description
- -20℃~+125℃ 250mW 500Ω Metal Film Resistor ±0.1% ±2ppm/℃ 插件,D2.5xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8593
200+
$1.8810
500+
$1.8150
1000+
$1.7828
Related Products
Welcome back, may I help you?