This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TNPW080551K1FHEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TNPW080551K1FHEA
JLCPCB Part #
C4122818
Package
0805
Description
-55℃~+155℃ 125mW 51.1kΩ Thin Film Resistor ±1% ±50ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 146

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0614
200+ $0.0237
500+ $0.0229
1000+ $0.0226

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons