This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UXB02070H4802BCU00

Extended
Manufacturer
Vishay Intertech
MFR.Part #
UXB02070H4802BCU00
JLCPCB Part #
C1455623
Package
Plugin,D2.5xL6.3mm
Description
-20℃~+125℃ 250mW 48kΩ Metal Film Resistor ±0.1% ±2ppm/℃ 插件,D2.5xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.0679
200+ $3.1228
500+ $3.0132
1000+ $2.9584
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons