
* Images are for reference only
UH4PCCHM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- UH4PCCHM3_A/H
- JLCPCB Part #
- C17676153
- Package
- TO-277A
- Description
- -55℃~+175℃ 1.05V@2A 150V 25ns 2A 5uA@150V TO-277A Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8205
200+
$0.3276
500+
$0.3163
1500+
$0.3115
Welcome back, may I help you?