
* Images are for reference only
UGB8BT-E3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- UGB8BT-E3/45
- JLCPCB Part #
- C17641215
- Package
- TO-263AB
- Description
- -55℃~+150℃ 100V 10uA@100V 1V@8A 30ns 8A TO-263AB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7510
200+
$0.6998
500+
$0.6756
1000+
$0.6643
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?