This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UG8AT-E3/45

Extended
Manufacturer
Vishay Intertech
MFR.Part #
UG8AT-E3/45
JLCPCB Part #
C17446771
Package
TO-220AC
Description
-55℃~+150℃ 10uA@50V 1V@8A 30ns 50V 8A TO-220AC Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4637
200+ $0.5849
500+ $0.5656
1000+ $0.5559

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons