
* Images are for reference only
UB10DCT-E3/8W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- UB10DCT-E3/8W
- JLCPCB Part #
- C20839133
- Package
- -
- Description
- -55℃~+150℃ 1 Pair Common Cathode 1.1V@5A 200V 55A 5A 5uA - Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1239
200+
$0.4480
500+
$0.4335
800+
$0.4255
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?