
* Images are for reference only
U3C-M3/9AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- U3C-M3/9AT
- JLCPCB Part #
- C17465933
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 10uA@150V 150V 2A 30ns 900mV@3A DO-214AB(SMC) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4382
1000+
$0.1749
2500+
$0.1690
5000+
$0.1661
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?