
HS5J
- Manufacturer
- MFR.Part #
- HS5J
- JLCPCB Part #
- C17466553
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1 Independent 1.7V@5A 10uA@600V 150A 5A 600V 75ns DO-214AB(SMC) Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-214AB(SMC) | |
| Voltage - Forward(Vf@If) | 1.7V@5A | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 75ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 10uA@600V |

* Images are for reference only
HS5J
Extended- Manufacturer
- MFR.Part #
- HS5J
- JLCPCB Part #
- C17466553
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1 Independent 1.7V@5A 10uA@600V 150A 5A 600V 75ns DO-214AB(SMC) Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HS5J
Extended- Manufacturer
- MFR.Part #
- HS5J
- JLCPCB Part #
- C17466553
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1 Independent 1.7V@5A 10uA@600V 150A 5A 600V 75ns DO-214AB(SMC) Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HS5J Specifications
HS5J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-214AB(SMC) | |
| Voltage - Forward(Vf@If) | 1.7V@5A | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 75ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 10uA@600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HS5J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HS5J Documents
HS5J datasheets or manufacturer documentation.
Datasheet: HS5J Datasheet (PDF)
HS5J Schematic Symbol & PCB Footprint
The HS5J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.