
* Images are for reference only
U1D-M3/61T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- U1D-M3/61T
- JLCPCB Part #
- C17625477
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1A 200V 24ns 5uA@200V 920mV@1A DO-214AC(SMA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 1800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1625
1000+
$0.0650
2500+
$0.0627
5000+
$0.0616
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?