
* Images are for reference only
TZX3V9A-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TZX3V9A-TR
- JLCPCB Part #
- C7406807
- Package
- DO-35(DO-204AH)
- Description
- 1 Independent 100Ω 3.7V~3.9V 3.9V 500mW 5uA@1V DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 140
Full Reel: 30000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0643
200+
$0.0257
500+
$0.0249
1000+
$0.0244
Welcome back, may I help you?