
* Images are for reference only
TZX3V0A-TAP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TZX3V0A-TAP
- JLCPCB Part #
- C6006470
- Package
- DO-35(DO-204AH)
- Description
- 1 Independent 100Ω 2.8V~3V 3V 500mW 5uA@500mV DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 143
Full Reel: 30000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0630
200+
$0.0253
500+
$0.0243
1000+
$0.0240
Welcome back, may I help you?