This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TZS4708-GS08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TZS4708-GS08
JLCPCB Part #
C7372109
Package
SOD-80QuadroMELF
Description
1 Independent 10nA@16.7V 20.9V~23.1V 22V 500mW ±5% SOD-80QuadroMELF Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 107

Full Reel: 12500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0841
200+ $0.0336
500+ $0.0325
1000+ $0.0319
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons