
* Images are for reference only
TZS4712-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TZS4712-GS08
- JLCPCB Part #
- C7372110
- Package
- SOD-80QuadroMELF
- Description
- 1 Independent 10nA@21.2V 26.6V~29.4V 28V 500mW ±5% SOD-80QuadroMELF Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 12500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0841
200+
$0.0336
500+
$0.0325
1000+
$0.0319
Welcome back, may I help you?