
* Images are for reference only
TZQ5254B-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TZQ5254B-GS08
- JLCPCB Part #
- C7136446
- Package
- QuadroMELF(SOD-80)
- Description
- 1 Independent 100nA@21V 27V 41Ω 500mW 600Ω ±5% QuadroMELF(SOD-80) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 145
Full Reel: 12500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0621
200+
$0.0249
500+
$0.0240
1000+
$0.0236
Welcome back, may I help you?