This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TZMC3V9-M-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TZMC3V9-M-08
JLCPCB Part #
C7406780
Package
SOD-80MiNiMELF
Description
1 Independent 2uA@1V 3.7V~4.1V 3.9V 500mW 600Ω 90Ω ±5% SOD-80MiNiMELF Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 135

Full Reel: 12500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0666
200+ $0.0266
500+ $0.0257
1000+ $0.0253
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons