
* Images are for reference only
TZMC11-M-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TZMC11-M-08
- JLCPCB Part #
- C3741854
- Package
- SOD-80
- Description
- 1 Independent 10.4V~11.6V 100nA@8.2V 11V 20Ω 500mW 70Ω ±5% SOD-80 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 618
Full Reel: 12500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0389
200+
$0.0151
500+
$0.0145
1000+
$0.0143
Related Products
Welcome back, may I help you?