
* Images are for reference only
TZMB4V7-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TZMB4V7-GS08
- JLCPCB Part #
- C968642
- Package
- MiniMELF(SOD-80)
- Description
- 1 Independent 4.6V~4.8V 4.7V 500mW 500nA 80Ω MiniMELF(SOD-80) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 255
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0432
100+
$0.0352
300+
$0.0312
2500+
$0.0272
5000+
$0.0248
10000+
$0.0237
Related Products
Welcome back, may I help you?