
* Images are for reference only
TVA1963-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TVA1963-E3
- JLCPCB Part #
- C3308311
- Package
- Plugin,D25.4xL73mm
- Description
- -20℃~+85℃ 10uF 600V 插件,D25.4xL73mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.0777
200+
$11.6401
500+
$11.2304
1000+
$11.0295
Related Products
Welcome back, may I help you?