
* Images are for reference only
TVA1608
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TVA1608
- JLCPCB Part #
- C3308262
- Package
- Plugin,D15.9xL44.4mm
- Description
- -20℃~+85℃ 20uF 350V 插件,D15.9xL44.4mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 211
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9315
200+
$2.2955
500+
$2.2149
1000+
$2.1761
Welcome back, may I help you?