
* Images are for reference only
TVA1504
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TVA1504
- JLCPCB Part #
- C3308363
- Package
- Plugin,D9.5xL31.8mm
- Description
- -20℃~+85℃ 10uF 250V 插件,D9.5xL31.8mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 406
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4996
200+
$0.9681
406+
$0.9344
812+
$0.9167
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?