
* Images are for reference only
TVA1150-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TVA1150-E3
- JLCPCB Part #
- C3308600
- Package
- Plugin,D6.4xL17.4mm
- Description
- -40℃~+85℃ 16V 50uF 插件,D6.4xL17.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 465
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4413
200+
$0.9446
465+
$0.9123
930+
$0.8962
Welcome back, may I help you?