
* Images are for reference only
TSUS6202
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TSUS6202
- JLCPCB Part #
- C6291972
- Package
- Plugin
- Description
- -40℃~+85℃ 1.3V 20mW/sr@100mA 30° 950nm Plugin Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3992
1000+
$0.1594
2500+
$0.1540
5000+
$0.1515
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?