
* Images are for reference only
TSPS1003R1002AUF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TSPS1003R1002AUF
- JLCPCB Part #
- C5803668
- Package
- -
- Description
- 10 100mW 10kΩ 5 ±0.1% ±25ppm/℃ - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5417
207+
$6.2016
506+
$5.9945
989+
$5.8918
Welcome back, may I help you?