
* Images are for reference only
TSOP75440WTR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TSOP75440WTR
- JLCPCB Part #
- C145482
- Package
- SMD-4P,3x6.8mm
- Description
- -25℃~+85℃ 10mW 2.5V~5.5V 30m 350uA 40kHz ±75° SMD-4P,3x6.8mm Infrared Remote Receiver (IRM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6294
10+
$0.5202
30+
$0.4672
100+
$0.4127
500+
$0.3806
1000+
$0.3645
Related Products
Welcome back, may I help you?