
* Images are for reference only
SEG10FG-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SEG10FG-M3/I
- JLCPCB Part #
- C17498421
- Package
- DO-219AB(SMF)
- Description
- -55℃~+175℃ 1 Independent 1.1V@0.7A 1A 25A 400V 5uA DO-219AB(SMF) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1290
200+
$0.0514
500+
$0.0498
1000+
$0.0489
Welcome back, may I help you?